Part Details for 51964 by C&K
Overview of 51964 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3140
|
Newark | Switch Bezels/Switch Caps Pushbutton |C&k Components 51964 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$20.7100 / $28.1000 | Buy Now |
DISTI #
38490041
|
Verical | Switch Push Button N.O./N.C. 10PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Thru-Hole Solder Lug/PC Pins Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 75 |
|
$10.6300 / $11.0400 | Buy Now |