Part Details for 5199/25C-SLATE-100 by Alpha Wire
Overview of 5199/25C-SLATE-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5199/25C-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,618.4200 / $1,700.1100 | Buy Now |
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,545.4300 / $1,593.3700 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,618.4200 / $1,700.1100 | Buy Now |