Part Details for 5199/25C SL002 by Alpha Wire
Overview of 5199/25C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5199/25C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2717
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5199/25C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,829.9200 | Buy Now |
DISTI #
5199/25CSL002-ND
|
DigiKey | CABLE 25COND 22AWG SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.0120 | Buy Now |
DISTI #
602-5199/25C-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 25C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$5,250.5200 | Order Now |
DISTI #
70138365
|
RS | Multiconductor, 25C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5199/25C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,250.5200 | RFQ |