Part Details for 51AAA-B24-A15L by Bourns Inc
Overview of 51AAA-B24-A15L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AAA-B24-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4070
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 51AAA-B24-A15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.3500 | Buy Now |
DISTI #
51AAA-B24-A15L-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
168 In Stock |
|
$6.5932 / $12.7300 | Buy Now |
DISTI #
51AAA-B24-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAA-B24-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
DISTI #
652-51AAA-B24-A15L
|
Mouser Electronics | Potentiometers 1/2" 10K 10% Linear Cermet RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
DISTI #
73195847
|
RS | PANEL CONTROL - 1/2(12.5mm) SQ 1-TURNTray Packaging | Bourns 51AAA-B24-A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8100 / $12.7200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$5.5700 / $11.6200 | Buy Now |
DISTI #
51AAA-B24-A15L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 51AAA-B24-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$5.5700 / $11.6200 | Buy Now |
Part Details for 51AAA-B24-A15L
51AAA-B24-A15L CAD Models
51AAA-B24-A15L Part Data Attributes
|
51AAA-B24-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51AAA-B24-A15L
Bourns Inc
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4565 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 51AAA-B24-A15L
This table gives cross-reference parts and alternative options found for 51AAA-B24-A15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51AAA-B24-A15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC2NE1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAA-B24-A15L vs SC2NE1A103 |
51SAN-U16-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAA-B24-A15L vs 51SAN-U16-A15L |
51CAL-E16-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAA-B24-A15L vs 51CAL-E16-A15L |
SC2NA1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAA-B24-A15L vs SC2NA1A103 |
SC2CC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAA-B24-A15L vs SC2CC1A103 |
51CAD-E24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAA-B24-A15L vs 51CAD-E24-A15L |
SC2NC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAA-B24-A15L vs SC2NC1A103 |
51CAA-E12-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAA-B24-A15L vs 51CAA-E12-A15L |