Part Details for 51AAD-B24-A15L by Bourns Inc
Overview of 51AAD-B24-A15L by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AAD-B24-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9339
|
Newark | Potentiometer, Linear, 10Kohm, 10%, 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:51 Series, Potentiometer Mounting:Panel, Shaft Diameter:6.35Mm, No. Rohs Compliant: Yes |Bourns 51AAD-B24-A15L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.9200 / $9.7600 | Buy Now |
DISTI #
62K3285
|
Newark | Cermet Potentiometer, 10Kohm 10% 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:51 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:0.25" Rohs Compliant: Yes |Bourns 51AAD-B24-A15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 | Buy Now |
DISTI #
51AAD-B24-A15L-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
267 In Stock |
|
$5.6984 / $11.0000 | Buy Now |
DISTI #
51AAD-B24-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAD-B24-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
652-51AAD-B24-A15L
|
Mouser Electronics | Potentiometers 10K 10% 1/2" Sealed Square RoHS: Compliant | 303 |
|
$5.5700 / $9.0100 | Buy Now |
DISTI #
V36:1790_06244388
|
Arrow Electronics | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2338 | Americas - 605 |
|
$5.5490 / $8.9000 | Buy Now |
DISTI #
70154287
|
RS | Potentiometer Cermet 1 Turn Linear Pwr 0.5W 10 kOhms Single Slotted 51 Series | Bourns 51AAD-B24-A15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 38 |
|
$6.7600 / $9.0100 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant |
342 In Stock |
|
$4.9300 / $7.3000 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ |