Part Details for 51AAA-B24-A13L by Bourns Inc
Overview of 51AAA-B24-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AAA-B24-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4069
|
Newark | Cermet Potentiometer, 5Kohm 10%, 1W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:51 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 51AAA-B24-A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
51AAA-B24-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
118 In Stock |
|
$6.5932 / $12.7300 | Buy Now |
DISTI #
51AAA-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAA-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
DISTI #
652-51AAA-B24-A13L
|
Mouser Electronics | Potentiometers 1/2" 5K 10% Linear Cermet RoHS: Compliant | 3466 |
|
$5.8600 / $12.7200 | Buy Now |
DISTI #
70153795
|
RS | Pot Panel Control Cermet 0.5 Inch Square Power 1W 5 kOhm 1 Turn 51 Series | Bourns 51AAA-B24-A13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant |
85 In Stock |
|
$5.4000 / $10.6600 | Buy Now |
DISTI #
51AAA-B24-A13L
|
TTI | Potentiometers 1/2" 5K 10% Linear Cermet pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$8.8200 | Buy Now |
DISTI #
51AAA-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAA-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
DISTI #
51AAA-B24-A13L
|
TME | Potentiometer: shaft, THT, 1W, 5kΩ, ±10%, 290°, for PCB, linear, IP64 Min Qty: 1 | 2 |
|
$12.9800 / $15.5000 | Buy Now |
DISTI #
51AAA-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAA-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
Part Details for 51AAA-B24-A13L
51AAA-B24-A13L CAD Models
51AAA-B24-A13L Part Data Attributes
|
51AAA-B24-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51AAA-B24-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,4565 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Length | 6.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 11.4 mm | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4565 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |