Part Details for 51AAL-C20-A13L by Bourns Inc
Overview of 51AAL-C20-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AAL-C20-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AAL-C20-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-51AAL-C20-A13L
|
Mouser Electronics | Potentiometers 5K 10% 1/2" Sealed Square RoHS: Compliant | 565 |
|
$7.2300 / $13.4500 | Buy Now |
DISTI #
51AAL-C20-A13L
|
TTI | Potentiometers 5K 10% 1/2" Sealed Square pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 20 In Stock |
|
Buy Now |
Part Details for 51AAL-C20-A13L
51AAL-C20-A13L CAD Models
51AAL-C20-A13L Part Data Attributes
|
51AAL-C20-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51AAL-C20-A13L
Bourns Inc
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 51AAL-C20-A13L
This table gives cross-reference parts and alternative options found for 51AAL-C20-A13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51AAL-C20-A13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51CAD-E28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51CAD-E28-A13L |
51CAL-E16-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51CAL-E16-A13L |
SC1NB1A502 | Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAL-C20-A13L vs SC1NB1A502 |
51AEA-B28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51AEA-B28-A13L |
51CAN-E28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51CAN-E28-A13L |
51CAD-E15-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51CAD-E15-A13L |
51AAD-B28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51AAL-C20-A13L vs 51AAD-B28-A13L |
SC1CB1A502 | Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAL-C20-A13L vs SC1CB1A502 |
591SX1N56S502SP | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51AAL-C20-A13L vs 591SX1N56S502SP |