-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3291
|
Newark | Cermet Potentiometer, 5Kohm 10%, 1W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:51 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:0.125" Rohs Compliant: Yes |Bourns 51CAD-E28-A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 | Buy Now |
DISTI #
51CAD-E28-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
69 In Stock |
|
$5.6984 / $11.0000 | Buy Now |
DISTI #
51CAD-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51CAD-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
652-51CAD-E28-A13L
|
Mouser Electronics | Potentiometers 1/2" PANL CONTRL 5K SQ Sealed 1Turn RoHS: Compliant | 263 |
|
$5.6900 / $9.9500 | Buy Now |
DISTI #
70153799
|
RS | Pot Panel Control Cermet Shaft Dia 0.125 In Power 1W 5 kOhm 1 Turn 51 Series | Bourns 51CAD-E28-A13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant |
70 Partner Stock |
|
$5.6300 / $9.4100 | Buy Now |
DISTI #
51CAD-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51CAD-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
51CAD-E28-A13L
|
TME | Potentiometer: shaft, THT, 1W, 5kΩ, ±10%, 290°, for PCB, linear, IP64 Min Qty: 1 | 13 |
|
$6.4300 / $7.2800 | Buy Now |
DISTI #
51CAD-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51CAD-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
51CAD-E28-A13L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 51CAD-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51CAD-E28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51CAD-E28-A13L
Bourns Inc
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 4965 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 51CAD-E28-A13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51CAD-E28-A13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51CAL-E16-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51CAL-E16-A13L |
SC1NB1A502 | Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A13L vs SC1NB1A502 |
51AEA-B28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51AEA-B28-A13L |
51CAN-E28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51CAN-E28-A13L |
51AAL-C20-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51AAL-C20-A13L |
51CAD-E15-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51CAD-E15-A13L |
51AAD-B28-A13L | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A13L vs 51AAD-B28-A13L |
SC1CB1A502 | Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A13L vs SC1CB1A502 |
591SX1N56S502SP | Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A13L vs 591SX1N56S502SP |