Part Details for 51K553-200N5 by Rosenberger
Overview of 51K553-200N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 51K553-200N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1287-ND
|
DigiKey | CONN BNC JACK STR 50OHM SOLDER Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6473 | Buy Now |
DISTI #
476-51K553-200N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC ST Bulkhead Jack Jack Solder End RoHS: Compliant | 2 |
|
$10.1200 / $16.5300 | Buy Now |
DISTI #
72443128
|
RS | RF Connector, BNC Bulkhead Jack, Straight, Solder End, 30mm, BNC Series | Rosenberger 51K553-200N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $11.5200 | RFQ |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 51K553-200N5
51K553-200N5 CAD Models
51K553-200N5 Part Data Attributes
|
51K553-200N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51K553-200N5
Rosenberger
RF BNC Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Depth | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |