Part Details for 51KM30-01-1-12N-F by Grayhill Inc
Overview of 51KM30-01-1-12N-F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KM30-01-1-12N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KM30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KM30-01B12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7290 / $37.3104 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
1 Partner Stock |
|
$42.0100 / $69.1900 | Buy Now |
DISTI #
19968167
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$65.2000 | Buy Now |
DISTI #
000000000001490543
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
C1S306100023221
|
Chip1Stop | Rotary Switch | 1 |
|
$83.5000 | Buy Now |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
1 Partner Stock |
|
$42.0100 / $69.1900 | Buy Now |
Part Details for 51KM30-01-1-12N-F
51KM30-01-1-12N-F CAD Models
51KM30-01-1-12N-F Part Data Attributes
|
51KM30-01-1-12N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KM30-01-1-12N-F
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |