Part Details for 51S153-S00N5 by Rosenberger
Overview of 51S153-S00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51S153-S00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1306-ND
|
DigiKey | CONN ADAPT N PLUG TO BNC PLUG Min Qty: 1 Lead time: 13 Weeks Container: - |
16 In Stock |
|
$41.9831 / $52.1000 | Buy Now |
DISTI #
476-51S153-S00N5
|
Mouser Electronics | RF Adapters - Between Series BNC Plug to Type N Plug ST Adapter RoHS: Compliant | 20 |
|
$38.5500 / $42.5100 | Buy Now |
DISTI #
72443140
|
RS | RF Adaptor, 50 Ohm, BNC Plug to Type N Plug, Straight, BNC Type N Series | Rosenberger 51S153-S00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4900 / $47.8500 | RFQ |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 51S153-S00N5
51S153-S00N5 CAD Models
51S153-S00N5 Part Data Attributes
|
51S153-S00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51S153-S00N5
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |