Part Details for 520-0010 by Deltron / DEM Manufacturing
Overview of 520-0010 by Deltron / DEM Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 520-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9724
|
Newark | Power Entry Conn, Plug, 10A, 250Vac, Product Range:520 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Deltron Components 520-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$0.9780 / $1.3400 | Buy Now |
DISTI #
164-5210
|
Mouser Electronics | AC Power Cords DEM Manufacturing | 2 |
|
$0.8860 / $1.3700 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 117 |
|
$1.1550 / $2.3100 | Buy Now |
Part Details for 520-0010
520-0010 CAD Models
520-0010 Part Data Attributes
|
520-0010
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
520-0010
Deltron / DEM Manufacturing
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; TUV; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 520-0010
This table gives cross-reference parts and alternative options found for 520-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0600/2M00/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 520-0010 vs PZ0600/2M00/GY |
6051.0054 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 520-0010 vs 6051.0054 |
42R04-1311 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 520-0010 vs 42R04-1311 |
6051.0043 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 520-0010 vs 6051.0043 |
6051.0075 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 520-0010 vs 6051.0075 |
PZ0500/3M00/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 520-0010 vs PZ0500/3M00/WH |
86280000 | Mains Power Connector, 10A, 250VAC, Male, Plug | Interpower Corporation | 520-0010 vs 86280000 |
6051.0076 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 520-0010 vs 6051.0076 |
PZ0800/2M00WH10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 520-0010 vs PZ0800/2M00WH10 |
6051.0102 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 520-0010 vs 6051.0102 |