Part Details for 520-021 by Bivar Inc
Overview of 520-021 by Bivar Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4462
|
Newark | Transistor Mount, 0.345Mm, Nylon 6.6, Height:0.02", External Diameter:0.345", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Transistor Mount, For Use With:To-5 Transistors Rohs Compliant: Yes |Bivar 520-021 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1360 | Buy Now |
DISTI #
492-1496-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.021" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5081 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
749-520-021
|
Mouser Electronics | Mounting Hardware Perm-O-Pad Round TO-5 Mnt White RoHS: Compliant | 6853 |
|
$0.1090 / $0.2900 | Buy Now |
DISTI #
V99:2348_19757287
|
Arrow Electronics | White Nylon Perm-O-Pad To-5 Mount RoHS: Compliant Min Qty: 799 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2211 | Americas - 27048 |
|
$0.1251 | Buy Now |
DISTI #
70529386
|
RS | PERM-O-PADS, Round, TO-5 Mount, 3 Lead, 0.345 OD, 0.02 Thick, Nylon, White | Bivar Inc. 520-021 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.2850 | RFQ |
|
Future Electronics | TO-5 Mount .350 in Diameter .023 in Thick Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1220 / $0.1410 | Buy Now |
|
Bisco Industries | 6085 |
|
Buy Now | ||
DISTI #
BIV520-021
|
Heilind Electronics | PERM-O-PADS, ROUND, TO-5 3 MOUNT, LEADS, 0.345 OD, 0.02 | Americas - 5067 in Stock |
|
$0.0867 / $0.2000 | Buy Now |
DISTI #
64974048
|
Verical | White Nylon Perm-O-Pad To-5 Mount RoHS: Compliant Min Qty: 799 Package Multiple: 1 Date Code: 2211 | Americas - 27048 |
|
$0.1251 | Buy Now |
DISTI #
53830868
|
Verical | White Nylon Perm-O-Pad To-5 Mount RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 5954 |
|
$0.4590 / $1.2750 | Buy Now |
Part Details for 520-021
520-021 CAD Models
520-021 Part Data Attributes:
|
520-021
Bivar Inc
Buy Now
|
Compare Parts:
520-021
Bivar Inc
|
Samacsys Manufacturer | Bivar |