Part Details for 520.621 by Eska
Overview of 520.621 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 520.621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZKS-2.5A
|
TME | Fuse: fuse, quick blow, 2.5A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 10170 |
|
$0.0710 / $0.1270 | Buy Now |
Part Details for 520.621
520.621 CAD Models
520.621 Part Data Attributes
|
520.621
Eska
Buy Now
Datasheet
|
Compare Parts:
520.621
Eska
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |