Part Details for 520.624 by Eska
Overview of 520.624 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 520.624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZKS-5A
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, cylindrical,glass, 5x20mm, box Min Qty: 10 | 18870 |
|
$0.0700 / $0.1370 | Buy Now |
Part Details for 520.624
520.624 CAD Models
520.624 Part Data Attributes:
|
520.624
Eska
Buy Now
Datasheet
|
Compare Parts:
520.624
Eska
Electric Fuse, Very Fast Blow, 5A, 250VAC, 250VDC, 50A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 29 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BEAB; CUL; DIN; EN; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 520.624
This table gives cross-reference parts and alternative options found for 520.624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM50 | Electric Fuse, Normal Blow, 5A, 250VAC, 250VDC, 50A (IR), Through Hole, | Daito Communication Apparatus Co Ltd | 520.624 vs HM50 |