Part Details for 5200.0223.1 (ALTERNATE: 5200.0223.1) by Schurter Electronic Components
Overview of 5200.0223.1 (ALTERNATE: 5200.0223.1) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200.0223.1 (ALTERNATE: 5200.0223.1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70370793
|
RS | PEM, Filter, 1P Fusehldr, IEC, C14, 250VAC, 2A, Panel Mt-Screw, 6.3 QC Term, Std, IP40, PC1 | Schurter 5200.0223.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 41 |
|
$16.7800 / $19.7400 | Buy Now |