Part Details for 5200.0643.1 by Schurter Electronic Components
Overview of 5200.0643.1 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5200.0643.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1437
|
Newark | Power Entry Module, Plug, 4A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 5200.0643.1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$16.5600 / $20.7700 | Buy Now |
DISTI #
29AC0032
|
Newark | 5200, Mounting: Snap-In, Front Side, Filter: Standard Version, Fuse Holder: 1-Pole, Front Side, 6 A, Thermoplastic Appliance Inlet: Iec C14, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes |Schurter 5200.0643.1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5600 / $20.7700 | Buy Now |
DISTI #
486-2171-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
257 In Stock |
|
$15.4475 / $20.0900 | Buy Now |
DISTI #
5200.0643.1
|
Avnet Americas | 5200 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 5200.0643.1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Box | 0 |
|
$15.0768 / $17.6795 | Buy Now |
DISTI #
693-5200.0643.1
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 1-POLE 6A RoHS: Compliant | 111 |
|
$15.7800 / $20.0900 | Buy Now |
|
Future Electronics | 5200 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$15.6700 / $16.0600 | Buy Now |
|
Onlinecomponents.com | 5200 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant |
290 In Stock 90 Factory Stock |
|
$14.8500 / $19.9900 | Buy Now |
DISTI #
66742323
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 290 |
|
$17.8784 / $25.7603 | Buy Now |
DISTI #
77782235
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$25.0370 / $25.6061 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$10.1250 / $13.5000 | Buy Now |
Part Details for 5200.0643.1
5200.0643.1 CAD Models
5200.0643.1 Part Data Attributes
|
5200.0643.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5200.0643.1
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0, UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5200.0643.1
This table gives cross-reference parts and alternative options found for 5200.0643.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5200.0643.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B06W-28-1D | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375B06W-28-1D |
HGN-375C06W-47-1B | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375C06W-47-1B |
HGN-375A06S-67-1B | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375A06S-67-1B |
HGN-375C06W-50-1MM4 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375C06W-50-1MM4 |
HGN-375A06Q-39-1MM3 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375A06Q-39-1MM3 |
HGN-375A06Q-26-1A | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375A06Q-26-1A |
HGN-375C06Q-40-1MM4 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375C06Q-40-1MM4 |
HGN-375B06W-25-1D | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375B06W-25-1D |
HGN-375C06W-56-1C | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375C06W-56-1C |
HGN-375C06S-20-1D | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 5200.0643.1 vs HGN-375C06S-20-1D |