-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Wire Trap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5544
|
Newark | Header Connector, pcb Mount,3 Contacts, skt,0.059 Pitch, pc Tail W/Retnn Terminal |Molex 52004-0310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0100 / $0.0160 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch Wire Trap, Push-Cover Style, Vertical, 3 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$0.0108 / $0.0182 | Buy Now |
DISTI #
56938066
|
Verical | Conn Ribbon Cable Connector F 3 POS 1.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 5435 Package Multiple: 1 | Americas - 6000 |
|
$0.0115 | Buy Now |
DISTI #
Molex 52004-0310
|
PEI Genesis | Board Connector, Contact | 6000 |
|
Buy Now | |
|
Master Electronics | 1.50mm Pitch Wire Trap, Push-Cover Style, Vertical, 3 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$0.0108 / $0.0182 | Buy Now |
DISTI #
10193024
|
TestEquity LLC | Molex 52004-0310 1.50mm Pitch Wire Trap, Push-Cover Style, Vertical, 3 Circuits | 6000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52004-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
52004-0310
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Wire Trap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.307 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | WIRE TRAP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |