Part Details for 520077-000 by TE Connectivity
Overview of 520077-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520077-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5821
|
Newark | Rf Connectors/Coaxial Connectors Pbd-50-M-01 |Raychem Te Connectivity 520077-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$63.2000 | Buy Now |
DISTI #
520077-000
|
Avnet Americas | PBD-50-M-01 (Alt: 520077-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 5 Lead time: 33 Weeks, 0 Days | 0 |
|
$48.3328 / $58.1632 | Buy Now |
DISTI #
RYCPBD-50-M-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-M-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC PL 50Ohm |
22 In Stock |
|
$67.5800 / $69.9800 | Buy Now |
DISTI #
520077-000
|
Avnet Americas | PBD-50-M-01 (Alt: 520077-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 5 Lead time: 33 Weeks, 0 Days | 0 |
|
$48.3328 / $58.1632 | Buy Now |
DISTI #
RYCPBD-50-M-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-M-01 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 520077-000
|
PEI Genesis | PBD-50-M-01 | 18 |
|
Buy Now | |
DISTI #
000000000003786738
|
Sager | RF Connectors / Coaxial Connectors PBD-50-M-01 Min Qty: 55 | 0 |
|
$44.0000 / $57.3400 | Buy Now |
|
Master Electronics | Conn BNC PL 50Ohm |
22 In Stock |
|
$67.5800 / $69.9800 | Buy Now |
Part Details for 520077-000
520077-000 CAD Models
520077-000 Part Data Attributes:
|
520077-000
TE Connectivity
Buy Now
|
Compare Parts:
520077-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |