Part Details for 520260-4 by TE Connectivity
Overview of 520260-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520260-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5830
|
Newark | M/J.top.8P/8C.pnl Stops.keyed. |Amp Te Connectivity 520260-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 998 |
|
$1.4800 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 |
998 Partner Stock |
|
$0.5920 / $1.2300 | Buy Now |
DISTI #
16330590
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 | Americas - 998 |
|
$0.8900 / $0.9100 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal | 3495 |
|
$0.7088 / $1.6875 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal | 160 |
|
$0.8700 / $1.7400 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal | 367 |
|
$1.2488 / $2.7000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal | 115 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal | 360 |
|
$1.4800 / $3.2000 | Buy Now |
DISTI #
TE Connectivity 520260-4
|
PEI Genesis | Telecom and Datacom Connecto | 998 |
|
Buy Now |
Part Details for 520260-4
520260-4 CAD Models
520260-4 Part Data Attributes
|
520260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520260-4
TE Connectivity
PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL STOPS,TRAY LOADED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.65 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |