-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R PG 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6274
|
Newark | Terminal R Pg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 52042-7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.1900 | Buy Now |
DISTI #
96Y2419
|
Newark | Terminal R Pg 6 1/4 |Amp Te Connectivity 52042-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
A28246CT-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4156 In Stock |
|
$1.1280 / $1.8500 | Buy Now |
DISTI #
52042-7
|
Avnet Americas | Ring Tongue Terminal 6AWG 46.84mm 12.7mm Tin T/R - Tape and Reel (Alt: 52042-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.0652 / $1.2027 | Buy Now |
DISTI #
571-52042-7
|
Mouser Electronics | Terminals TERMINAL R PG 6 1/4 RoHS: Compliant | 1500 |
|
$1.1200 / $1.8500 | Buy Now |
DISTI #
72021672
|
RS | Terminal R Pg 6 1/4 | TE Connectivity 52042-7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.8500 | RFQ |
|
Future Electronics | TERMINAL R PG 6 1/4 RoHS: Non Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
AMP52042-7
|
Heilind Electronics | TERMINAL R PG 6 1/4 | Americas - 0 in Stock |
|
$1.2593 / $1.2822 | Buy Now |
|
Onlinecomponents.com | TERMINAL R PG 6 1/4 RoHS: Compliant | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
52042-7
|
TTI | Terminals TERMINAL R PG 6 1/4 Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0900 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52042-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52042-7
TE Connectivity
TERMINAL R PG 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |