Part Details for 520425-3 by TE Connectivity
Overview of 520425-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520425-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3 | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 17 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 137 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 89 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 71 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 228 |
|
$2.2385 / $3.6300 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Skt, Pc Tail Terminal | 80 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for 520425-3
520425-3 CAD Models
520425-3 Part Data Attributes:
|
520425-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520425-3
TE Connectivity
PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRAY LOADED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.65 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |