-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R PG 4 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7094
|
Newark | Terminal, Ring Tongue, 1/4", 4Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:4Awg, Conductor Area Csa:26.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 52043-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.7200 / $2.0100 | Buy Now |
DISTI #
A27328-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
47 In Stock |
|
$1.6043 / $2.7900 | Buy Now |
DISTI #
52043-3
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece - Bulk (Alt: 52043-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5509 / $1.7511 | Buy Now |
DISTI #
66H7094
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece - Bulk (Alt: 66H7094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$2.0600 / $2.6200 | Buy Now |
DISTI #
571-52043-3
|
Mouser Electronics | Terminals TERMINAL R PG 4 1/4 RoHS: Compliant | 4870 |
|
$1.7000 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
AMP52043-3
|
Heilind Electronics | TERMINAL R PG 4 1/4 | Americas - 681 in Stock2250 On Order |
|
$1.8394 / $1.8668 | Buy Now |
|
Onlinecomponents.com | TERMINAL R PG 4 1/4 RoHS: Compliant |
2490 In Stock 3000 On Order |
|
$1.5800 / $2.3400 | Buy Now |
|
Quest Components | 150 |
|
$2.9600 / $4.8000 | Buy Now | |
DISTI #
52043-3
|
TTI | Terminals TERMINAL R PG 4 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 423 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52043-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52043-3
TE Connectivity
TERMINAL R PG 4 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 45 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.2 mm2 | |
Wire Gauge | 4 AWG |