-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R PG 4 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5232
|
Newark | 52043-4 Rohs Compliant: Yes |Amp Te Connectivity 52043-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
19R1528
|
Newark | Terminal R Pg 4 10 |Amp Te Connectivity 52043-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.2000 | Buy Now |
DISTI #
A136200CT-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3183 In Stock |
|
$1.9741 / $3.3700 | Buy Now |
DISTI #
52043-4
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin T/R - Tape and Reel (Alt: 52043-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.9546 / $2.2068 | Buy Now |
DISTI #
571-52043-4
|
Mouser Electronics | Terminals PVC-RING 04AWG RoHS: Compliant | 64 |
|
$2.1400 / $3.9700 | Buy Now |
DISTI #
72021577
|
RS | Terminal R Pg 4 10 | TE Connectivity 52043-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $3.3700 | RFQ |
|
Future Electronics | 5.00mmm 600V PLASTI-GRIP Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
AMP52043-4
|
Heilind Electronics | TERMINAL R PG 4 10 | Americas - 0 in Stock |
|
$2.3181 / $2.3527 | Buy Now |
|
Onlinecomponents.com | TERMINAL R PG 4 10 RoHS: Compliant |
1500 On Order |
|
$1.9100 / $2.4800 | Buy Now |
DISTI #
52043-4
|
TTI | Terminals PVC-RING 04AWG Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9600 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52043-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52043-4
TE Connectivity
TERMINAL R PG 4 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.2 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 52043-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52043-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277149-3 | TERMINAL,COPALUM R 4 5/16 | TE Connectivity | 52043-4 vs 277149-3 |
277149-5 | TERMINAL,COPALUM R 4 8 | TE Connectivity | 52043-4 vs 277149-5 |