Part Details for 52043 by TE Connectivity
Overview of 52043 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4715
|
Newark | Terminals Ring Terminal |Amp Te Connectivity 52043 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$3.0100 / $4.1100 | Buy Now |
DISTI #
15H9181
|
Newark | Terminal, r Pg 4 10 Rohs Compliant: Yes |Amp Te Connectivity 52043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3900 | Buy Now |
DISTI #
52043-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2276 In Stock |
|
$1.2788 / $2.2300 | Buy Now |
DISTI #
52043
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece - Bulk (Alt: 52043) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2362 / $1.3958 | Buy Now |
DISTI #
571-52043
|
Mouser Electronics | Terminals RING TERMINAL RoHS: Compliant | 1803 |
|
$1.2700 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
AMP52043
|
Heilind Electronics | TERMINAL,R PG 4 10 | Americas - 0 in Stock |
|
$1.4458 / $1.5106 | Buy Now |
|
Onlinecomponents.com | TERMINAL,R PG 4 10 RoHS: Compliant |
1070 In Stock |
|
$1.2400 / $1.7800 | Buy Now |
|
Quest Components | RING TERMINAL, 26.65MM2 | 844 |
|
$1.3275 / $3.5400 | Buy Now |
DISTI #
52043
|
TTI | Terminals RING TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 123 Limited Supply - Call TTI |
|
Buy Now |
Part Details for 52043
52043 CAD Models
52043 Part Data Attributes:
|
52043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52043
TE Connectivity
TERMINAL,R PG 4 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.2 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 52043
This table gives cross-reference parts and alternative options found for 52043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277149-5 | TERMINAL,COPALUM R 4 8 | TE Connectivity | 52043 vs 277149-5 |