-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 SDL FERRULE,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2420
|
Newark | Terminals 6C Sdl Plug Ferrule |Amp Te Connectivity 520435-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4903 |
|
$2.6000 | Buy Now |
DISTI #
95C1978
|
Newark | 6 Sdl Ferrule, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520435-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
A122876-ND
|
DigiKey | CONN FERRULE PLUG 6POS ROUND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1456 In Stock |
|
$1.5793 / $2.7500 | Buy Now |
DISTI #
520435-1
|
Avnet Americas | Cable Accessories Ferrule Polycarbonate Gray Bulk - Bulk (Alt: 520435-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 3 Days Container: Bulk | 12000 Factory Stock |
|
$2.0574 / $2.3229 | Buy Now |
DISTI #
571-5204351
|
Mouser Electronics | Terminals 6C SDL PLUG FERRULE RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP520435-1
|
Heilind Electronics | 6 SDL FERRULEBULK PKG | Americas - 0 in Stock |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | 6 SDL FERRULE,BULK PKG RoHS: Compliant |
4903 Partner Stock 12000 Factory Stock |
|
$1.5600 / $3.4400 | Buy Now |
DISTI #
AMP520435-1
|
Interstate Connecting Components | 6 SDL FERRULEBULK PKG | 0 |
|
$2.4400 | Buy Now |
DISTI #
TE Connectivity 520435-1
|
PEI Genesis | Telecom and Datacom Connector | 4903 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520435-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520435-1
TE Connectivity
6 SDL FERRULE,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |