-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 SDL FERRULE,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1558
|
Newark | 8 Sdl Ferrule, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520437-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1100 | Buy Now |
DISTI #
A113815-ND
|
DigiKey | CONN SDL FERRULE 8POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1539 In Stock |
|
$1.8945 / $2.3700 | Buy Now |
DISTI #
520437-1
|
Avnet Americas | Cable Accessories Ferrule Polycarbonate Somke Gray Bulk - Bulk (Alt: 520437-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 8094 Factory Stock |
|
$1.8793 / $2.1218 | Buy Now |
DISTI #
571-520437-1
|
Mouser Electronics | Terminals 8 SDL FERRULE BULK P RoHS: Compliant | 1 |
|
$2.0600 / $3.8100 | Buy Now |
|
Future Electronics | 8 Position SDL (Shielded Data Link) Ferrule Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
AMP520437-1
|
Heilind Electronics | 8 SDL FERRULEBULK PKG | Americas - 716 in Stock |
|
$2.2288 / $2.2621 | Buy Now |
|
Onlinecomponents.com | 8 SDL FERRULE,BULK PKG RoHS: Compliant |
1717 In Stock |
|
$1.8000 / $2.8800 | Buy Now |
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
Quest Components | 1456 |
|
$3.5280 / $7.0560 | Buy Now | |
DISTI #
520437-1
|
TTI | Terminals 8 SDL FERRULE BULK P Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1531 In Stock |
|
$1.8800 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520437-1
TE Connectivity
8 SDL FERRULE,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |