-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5715
|
Newark | Flex Cable Connector,pcb Mount,25 Contacts,number Of Contact Rows:1,pc Tail W/Retnn Terminal |Molex 52045-2545 (Alternate Part Number: 800753572010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 1.25mm Vertical, Non-ZIF Receptacle, 25 Circuits RoHS: Compliant |
27036 Partner Stock |
|
$0.4049 / $0.6536 | Buy Now |
DISTI #
1507459
|
element14 Asia-Pacific | RECEPTACLE, 25WAY RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2604 / $0.2949 | Buy Now |
DISTI #
4237508
|
Farnell | FPC CONN, RCPT, 25POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 13600 |
|
$1.0087 | Buy Now |
|
Master Electronics | 1.25mm Vertical, Non-ZIF Receptacle, 25 Circuits RoHS: Compliant |
27036 Partner Stock |
|
$0.4049 / $0.6536 | Buy Now |
DISTI #
10193091
|
TestEquity LLC | Molex 52045-2545 Connector FFC VERT 25POS 1.25MM PCB | 27036 |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52045-2545
Molex
Buy Now
Datasheet
|
Compare Parts:
52045-2545
Molex
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.201 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.364 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |