-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 SDL RND SHIELD,TOP,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2423
|
Newark | Modular Conn/Ethernet Conn 4P Sdl Plg Top Shld |Amp Te Connectivity 520460-1 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.5600 | Buy Now |
DISTI #
A105070-ND
|
DigiKey | CONN PLUG 4POS SDL RND SHIELD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2745 In Stock |
|
$1.2870 / $2.1400 | Buy Now |
DISTI #
520460-1
|
Avnet Americas | Connector Accessories SDL Top Half Shell Plug 4 POS Polycarbonate Bulk - Bulk (Alt: 520460-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 6 Days Container: Bulk | 10679 Factory Stock |
|
$1.1881 / $1.3414 | Buy Now |
DISTI #
571-5204601
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P SDL PLG TOP SHLD RoHS: Compliant | 5146 |
|
$1.1900 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
AMP520460-1
|
Heilind Electronics | 4 SDL RND SHIELDTOPBULK PKG | Americas - 0 in Stock |
|
$1.1825 / $1.4300 | Buy Now |
|
Onlinecomponents.com | 4 SDL RND SHIELD,TOP,BULK PKG RoHS: Compliant |
1424 In Stock |
|
$1.2500 / $2.2600 | Buy Now |
DISTI #
73588398
|
Verical | Connector Accessories Shell Straight Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.5968 | Buy Now |
DISTI #
60652337
|
Verical | Connector Accessories Shell Straight Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1901 | Americas - 1325 |
|
$1.6893 / $2.9934 | Buy Now |
DISTI #
16330594
|
Verical | Connector Accessories Shell Straight Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 80 |
|
$1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520460-1
TE Connectivity
4 SDL RND SHIELD,TOP,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP SHIELD | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |