-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLAMSHELL ASY SIZE 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1810
|
Newark | Cable Clamp, Size 2, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Da, Cable Exit Angle:45°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp, Body Color:Black, Connector Shell Size:Da Rohs Compliant: Yes |Amp Te Connectivity 5205730-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$3.4600 / $4.1100 | Buy Now |
DISTI #
15R8090
|
Newark | Clamshell Asy Size 2 |Amp Te Connectivity 5205730-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.4100 | Buy Now |
DISTI #
A33678-ND
|
DigiKey | CONN BACKSHELL 15P 45/180DEG BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
336 In Stock |
|
$3.8231 / $5.8700 | Buy Now |
DISTI #
5205730-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 5205730-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 0 Weeks, 5 Days Container: Bulk | 11400 Factory Stock |
|
$3.1455 / $3.7852 | Buy Now |
DISTI #
79K1810
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 79K1810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 260 Partner Stock |
|
$4.1400 / $5.9800 | Buy Now |
DISTI #
571-5205730-1
|
Mouser Electronics | D-Sub Backshells UND CABLE CLAMP SZ2 RoHS: Compliant | 523 |
|
$2.8500 / $4.9100 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 2 Thermoplastic Straight180°/45°Exit Backshell Clable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2341Bag |
|
$3.1400 / $3.6300 | Buy Now |
DISTI #
AMP5205730-1
|
Heilind Electronics | CLAMSHELL ASY SIZE 2 | Americas - 5334 in Stock9450 On Order |
|
$1.9587 / $2.4761 | Buy Now |
|
Onlinecomponents.com | CLAMSHELL ASY SIZE 2 RoHS: Compliant |
608 In Stock |
|
$1.8900 / $4.4600 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205730-1
TE Connectivity
CLAMSHELL ASY SIZE 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.32 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | NO | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |