-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK KIT,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9678
|
Newark | Screwlock, 12.7Mm, 4-40 Unc, Product Range:Amplimite Series, Screw Length:12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 5205817-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2244 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
5205817-2-ND
|
DigiKey | CONN FEMALE SCREWLOCK KIT 10PC Min Qty: 1 Lead time: 19 Weeks Container: Bag |
5744 In Stock |
|
$1.3789 / $2.2900 | Buy Now |
DISTI #
5205817-2
|
Avnet Americas | Connector Accessories Female Screwlock Kit Steel Bulk (Alt: 5205817-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 6 Days | 0 |
|
$1.2729 / $1.4371 | Buy Now |
DISTI #
40P9678
|
Avnet Americas | Connector Accessories Female Screwlock Kit Steel Bulk - Bulk (Alt: 40P9678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 2244 Partner Stock |
|
$1.8800 / $2.3500 | Buy Now |
DISTI #
571-5205817-2
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC (BULK KIT) RoHS: Compliant | 1705 |
|
$1.3700 / $2.2900 | Buy Now |
|
Future Electronics | Thread Size 4 - 40 Steel Yellow Chromate Finish Female Screw Lock Assembly Kit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
AMP5205817-2
|
Heilind Electronics | FEMALE SCREWLOCK KITBULK PKG | Americas - 0 in Stock |
|
$1.3163 / $1.5321 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK KIT,BULK PKG RoHS: Compliant |
13542 Partner Stock |
|
$1.1500 / $1.9200 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
5205817-2
|
TTI | D-Sub Tools & Hardware DSUB ACC (BULK KIT) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.1100 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205817-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205817-2
TE Connectivity
FEMALE SCREWLOCK KIT,BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL OR ALL PLASTIC CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 5205817-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5205817-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5205817-4 | FEMALE SCREWLOCK KIT | TE Connectivity | 5205817-2 vs 5205817-4 |