-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK,PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5673
|
Newark | Female Screwlock, pltd Rohs Compliant: Yes |Amp Te Connectivity 5205818-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1099 |
|
$0.3600 / $0.5820 | Buy Now |
DISTI #
5205818-3-ND
|
DigiKey | CONN SCREW LOCKS FEMALE 4-40 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
128095 In Stock |
|
$0.3117 / $0.4400 | Buy Now |
DISTI #
5205818-3
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Clear Chromate Finish Individual - Bulk (Alt: 5205818-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 15810106454 Factory Stock |
|
$0.2577 | Buy Now |
DISTI #
99X5673
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Clear Chromate Finish Individual - Bulk (Alt: 99X5673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1099 Partner Stock |
|
$0.3860 / $0.5930 | Buy Now |
DISTI #
571-5205818-3
|
Mouser Electronics | D-Sub Tools & Hardware FEMALE SCRWLCK DSUB RoHS: Compliant | 10502 |
|
$0.3270 / $0.8000 | Buy Now |
DISTI #
E02:0323_01949897
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Steel Clear Chromate Over Zinc Package Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2207 | Europe - 72819 |
|
$0.2786 / $0.3744 | Buy Now |
DISTI #
V36:1790_11775363
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Steel Clear Chromate Over Zinc Package Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 36176 |
|
$0.2960 / $0.4207 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 18549Bulk |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
AMP5205818-3
|
Heilind Electronics | FEMALE SCREWLOCKPLTD | Americas - 30015 in Stock |
|
$0.3722 / $0.4706 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK,PLTD RoHS: Compliant |
46533 In Stock 117000 Factory Stock |
|
$0.2716 / $0.4877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205818-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205818-3
TE Connectivity
FEMALE SCREWLOCK,PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COLD ROLLED STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |