-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW RETAINER KIT,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9679
|
Newark | Screw Retainer, 5.59Mm, 4-40, Product Range:Amplimite Series, Screw Length:5.59Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Rohs Compliant: Yes |Amp Te Connectivity 5205980-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 977 |
|
$0.4580 | Buy Now |
DISTI #
A130880-ND
|
DigiKey | CONN SCREW RETAINER KIT 4PC Min Qty: 1 Lead time: 20 Weeks Container: Bag |
8700 In Stock |
|
$0.5339 / $0.9300 | Buy Now |
DISTI #
5205980-3
|
Avnet Americas | Connector Accessories Screw Retainer Kit Bulk - Bulk (Alt: 5205980-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4898 / $0.5364 | Buy Now |
DISTI #
40P9679
|
Avnet Americas | Connector Accessories Screw Retainer Kit Bulk - Bulk (Alt: 40P9679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 1027 Partner Stock |
|
$0.7280 / $0.9570 | Buy Now |
DISTI #
571-5205980-3
|
Mouser Electronics | D-Sub Tools & Hardware SCREW RETAINER KIT RoHS: Compliant | 2042 |
|
$0.5220 / $1.1300 | Buy Now |
DISTI #
72226090
|
RS | SCREW RETAINER KIT, BULK PKG | TE Connectivity 5205980-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.4580 | Buy Now |
DISTI #
AMP5205980-3
|
Heilind Electronics | SCREW RETAINER KITBULK PKG | Americas - 5917 in Stock |
|
$0.5802 / $0.7334 | Buy Now |
|
Onlinecomponents.com | SCREW RETAINER KIT,BULK PKG RoHS: Compliant |
6331 In Stock |
|
$0.4902 / $0.7525 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205980-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205980-3
TE Connectivity
SCREW RETAINER KIT,BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |