Part Details for 5206 by Cobham PLC
Overview of 5206 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5206
5206 CAD Models
5206 Part Data Attributes
|
5206
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5206
Cobham PLC
RF Connector Adapter, 1.85MM-1.85MM, Panel Mount, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 1.85MM-1.85MM | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |