Part Details for 5206 by Quabbin Wire & Cable Co Inc
Overview of 5206 by Quabbin Wire & Cable Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5206
5206 CAD Models
5206 Part Data Attributes
|
5206
Quabbin Wire & Cable Co Inc
Buy Now
Datasheet
|
Compare Parts:
5206
Quabbin Wire & Cable Co Inc
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUABBIN WIRE & CABLE CO INC | |
Reach Compliance Code | unknown | |
Application | JUMPER AND PATCH CABLE FOR CATEGORY 5E | |
Approvals | CEC; ETL; NEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.08 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |