-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE ASSY, SIZE 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33677-ND
|
DigiKey | CONN BACKSHELL 15P 45/180DEG BLK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1675 In Stock |
|
$5.5987 / $8.6600 | Buy Now |
DISTI #
5206393-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 5206393-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$4.6390 / $5.5825 | Buy Now |
DISTI #
571-5206393-1
|
Mouser Electronics | D-Sub Backshells DSUB ACC: A CABLE CLAMP RoHS: Compliant | 0 |
|
$5.4300 / $8.6600 | Order Now |
|
Future Electronics | HD20/22 Series 15/26 Position Thermoplastic 180°/45° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.0700 / $5.2900 | Buy Now |
DISTI #
AMP5206393-1
|
Heilind Electronics | AMPLIMITE ASSY SIZE 2 | Americas - 276 in Stock |
|
$5.8678 / $7.4178 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE ASSY, SIZE 2 RoHS: Compliant |
2075 In Stock 300 Factory Stock |
|
$5.2100 / $8.3500 | Buy Now |
DISTI #
5206393-1
|
TTI | D-Sub Backshells DSUB ACC: A CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$5.3600 | Buy Now |
DISTI #
5206393-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 5206393-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$4.6390 / $5.5825 | Buy Now |
DISTI #
5206393-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 5206393-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$4.6390 / $5.5825 | Buy Now |
DISTI #
TE Connectivity 5206393-1
|
PEI Genesis | Connector Accessory 0.32in Ma | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206393-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206393-1
TE Connectivity
AMPLIMITE ASSY, SIZE 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.32 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |