-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDING LOCK POST KIT CLEAR Z1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K8609
|
Newark | D Sub Locking Post Assembly, #4-40, Product Range:Amplimite Series, Screw Length:10.41Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Connector Shell Size:-, Accessory Type:Locking Post Kit, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5206514-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
76AC8468
|
Newark | Sliding Lock Post Kit Clear Z1 |Amp Te Connectivity 5206514-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $8.1200 | Buy Now |
DISTI #
A130881-ND
|
DigiKey | CONN D-SUB LOCKING POST ASSEM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2980 In Stock |
|
$6.1974 / $9.5800 | Buy Now |
DISTI #
5206514-4
|
Avnet Americas | Connector Accessories Locking Post Kit Steel Individual - Bulk (Alt: 5206514-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$5.1351 / $6.1795 | Buy Now |
DISTI #
571-5206514-4
|
Mouser Electronics | D-Sub Tools & Hardware LOCKING POST ASSY RoHS: Compliant | 101 |
|
$6.0200 / $10.1000 | Buy Now |
DISTI #
73776113
|
RS | SLIDING LOCK POST KIT CLEAR Z1, D-Sub Locking and Mounting | TE Connectivity 5206514-4 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4300 | RFQ |
|
Future Electronics | SLIDING LOCK POST KIT CLEAR Z1 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Kit | 0Kit |
|
$5.6200 | Buy Now |
DISTI #
AMP5206514-4
|
Heilind Electronics | SLIDING LOCK POST KIT CLEAR Z1 | Americas - 0 in Stock |
|
$5.1961 / $6.4953 | Buy Now |
|
Onlinecomponents.com | SLIDING LOCK POST KIT CLEAR Z1 RoHS: Compliant |
2448 In Stock 500 Factory Stock |
|
$6.0200 / $9.2400 | Buy Now |
DISTI #
5206514-4
|
TTI | D-Sub Tools & Hardware LOCKING POST ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.0200 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206514-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206514-4
TE Connectivity
SLIDING LOCK POST KIT CLEAR Z1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LOCKING POST KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |