-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,37P,HDP-20,CN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5680
|
Newark | D Sub Housing, Rcpt, 37Pos, Dc, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5207661-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$9.7900 / $11.2300 | Buy Now |
DISTI #
A34113-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
613 In Stock |
|
$7.7603 / $11.5900 | Buy Now |
DISTI #
5207661-3
|
Avnet Americas | Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 5207661-3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 458 |
|
$4.2451 / $6.5035 | Buy Now |
DISTI #
99X5680
|
Avnet Americas | Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 99X5680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 252 Partner Stock |
|
$8.2900 / $10.0900 | Buy Now |
DISTI #
571-5207661-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37S CRIMP RoHS: Compliant | 215 |
|
$7.4900 / $9.7600 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Box | 0Box |
|
$6.5900 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$6.5900 | Buy Now |
DISTI #
AMP5207661-3
|
Heilind Electronics | RCPT ASSY37PHDP-20CN | Americas - 0 in Stock |
|
$6.4568 / $8.1914 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 37 Positions - D Sub - DC - AMPLIMITE HDP-20 Series - Receptacle - Metal Body. RoHS: Compliant |
283 In Stock |
|
$6.5500 / $11.3700 | Buy Now |
DISTI #
5207661-3
|
TTI | D-Sub Standard Connectors DSUB C37S CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2524 In Stock |
|
$6.2400 / $7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207661-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207661-3
TE Connectivity
RCPT ASSY,37P,HDP-20,CN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.217 inch | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |