-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 9P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9239
|
Newark | D-Sub Standard Connectors Dsub E09S V/Mnt |Amp Te Connectivity 5207826-3 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $4.8800 | Buy Now |
DISTI #
42K7082
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5207826-3 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.3900 | Buy Now |
DISTI #
A32060-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1161 In Stock |
|
$3.2469 / $5.3600 | Buy Now |
DISTI #
5207826-3
|
Avnet Americas | D Sub Connector, Receptacle, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5207826-3) RoHS: Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0199 / $3.4095 | Buy Now |
DISTI #
571-5207826-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S V/MNT RoHS: Compliant | 1546 |
|
$3.5600 / $6.1300 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Straight Plastic PCB Through Hole Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.5900 / $4.0000 | Buy Now |
DISTI #
AMP5207826-3
|
Heilind Electronics | HD-20 RCPT 9P VERT | Americas - 0 in Stock |
|
$3.5815 / $3.6350 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 9P VERT RoHS: Compliant |
2142 In Stock |
|
$3.1500 / $4.0300 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 9 |
|
$3.3300 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207826-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207826-3
TE Connectivity
HD-20 RCPT 9P VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.41 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |