-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 PLUG 37P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8489
|
Newark | D-Sub Standard Connectors Dsub C37P V/Mnt |Amp Te Connectivity 5208009-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$17.4900 / $18.5300 | Buy Now |
DISTI #
42K7091
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5208009-1 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 | Buy Now |
DISTI #
A34013-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
469 In Stock |
|
$9.3163 / $10.1600 | Buy Now |
DISTI #
5208009-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 5208009-1) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.7945 / $10.5832 | Buy Now |
DISTI #
571-5208009-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37P V/MNT RoHS: Compliant | 324 |
|
$9.9500 / $14.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 441 Package Multiple: 441 Container: Tube | 0Tube |
|
$8.7700 | Buy Now |
DISTI #
AMP5208009-1
|
Heilind Electronics | HD-20 PLUG 37P VERT | Americas - 0 in Stock |
|
$8.5569 / $11.1239 | Buy Now |
|
Onlinecomponents.com | HD-20 PLUG 37P VERT RoHS: Compliant |
903 In Stock |
|
$5.9600 / $11.5600 | Buy Now |
DISTI #
5208009-1
|
TTI | D-Sub Standard Connectors DSUB C37P V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube |
Americas - 98 In Stock |
|
$8.3000 / $11.9100 | Buy Now |
DISTI #
5208009-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 5208009-1) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.7945 / $10.5832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5208009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5208009-1
TE Connectivity
HD-20 PLUG 37P VERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.41 inch | |
Body Depth | 0.246 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |