-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H0022
|
Newark | Hsg 250 Faston Nat Rohs Compliant: Yes |Amp Te Connectivity 520987-2 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A113840-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
7752 In Stock |
|
$0.1610 / $0.2900 | Buy Now |
DISTI #
520987-2
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST Cable Mount - Bulk (Alt: 520987-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Bulk | 44000 Factory Stock |
|
$0.1711 | Buy Now |
DISTI #
571-520987-2
|
Mouser Electronics | Terminals HSG 250 FASTON NAT RoHS: Compliant | 11014 |
|
$0.1340 / $0.2300 | Buy Now |
|
Future Electronics | FASTON 4 Position Quick Connect Natural Nylon 6/6 Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Container: Bag | 0Bag |
|
$0.1570 / $0.1860 | Buy Now |
DISTI #
AMP520987-2
|
Heilind Electronics | HSG 250 FASTON NAT | Americas - 0 in Stock |
|
$0.1335 / $0.1928 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. REC 4P NATURAL RoHS: Compliant |
2341 In Stock 44000 Factory Stock |
|
$0.1300 / $0.2128 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 4300 |
|
$0.1141 / $0.2634 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 173 |
|
$0.2520 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520987-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520987-2
TE Connectivity
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.9 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |