Part Details for 521-0330 by Dialight
Overview of 521-0330 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 521-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-521-0330
|
Mouser Electronics | Lamps LAMP RoHS: Not Compliant | 0 |
|
$7.6200 / $7.9800 | Order Now |
DISTI #
71264366
|
RS | LAMP | Dialight 521-0330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 / $9.6100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.8100 / $11.3800 | Buy Now | |
DISTI #
000000000000305866
|
Sager | Lamps LAMP | 0 |
|
Buy Now |