Part Details for 521-9222 by Dialight
Overview of 521-9222 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 521-9222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$0.9270 / $2.2660 | Buy Now |
|
Quest Components | 24 |
|
$6.8868 / $10.3302 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$0.9270 / $2.2660 | Buy Now |
Part Details for 521-9222
521-9222 CAD Models
521-9222 Part Data Attributes
|
521-9222
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9222
Dialight
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5 V | |
Lens Type | WATER CLEAR | |
Overall Height | 14 mm | |
Peak Wavelength | 655 nm |