Part Details for 521017-1 by TE Connectivity
Overview of 521017-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4729
|
Newark | Headers & Wire Housings Mag-Mate 3 Pos Hdr |Amp Te Connectivity 521017-1 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 2112 |
|
$1.7300 | Buy Now |
DISTI #
2266-521017-1-ND
|
DigiKey | CONN MAG TERM SOLDER Min Qty: 48 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
2112 In Stock |
|
$1.5800 / $1.6800 | Buy Now |
DISTI #
521017-1-ND
|
DigiKey | CONN MAG TERM SOLDER Min Qty: 48 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4755 | Buy Now |
DISTI #
521017-1
|
Avnet Americas | MAG-MATE 3 POS HEADER ASSY. - Rail/Tube (Alt: 521017-1) RoHS: Compliant Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0 |
|
$1.3620 / $1.5378 | Buy Now |
DISTI #
571-5210171
|
Mouser Electronics | Headers & Wire Housings MAG-MATE 3 POS HDR RoHS: Not Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 3072 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
DISTI #
AMP521017-1
|
Heilind Electronics | MAG-MATE 3 POS HEADER ASSY. | Americas - 0 in Stock |
|
$1.6153 / $1.6394 | Buy Now |
|
Onlinecomponents.com | Conn Power RoHS: Compliant |
2112 Partner Stock |
|
$1.5500 / $2.6400 | Buy Now |
DISTI #
38386015
|
Verical | Conn Header RCP 3 POS 6.73mm Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 48 Package Multiple: 24 | Americas - 2112 |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
AMP521017-1
|
Interstate Connecting Components | MAG-MATE 3 POS HEADER ASSY. | 0 |
|
$1.6153 / $1.6394 | Buy Now |
Part Details for 521017-1
521017-1 CAD Models
521017-1 Part Data Attributes
|
521017-1
TE Connectivity
Buy Now
|
Compare Parts:
521017-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |