Part Details for 521120-1 by TE Connectivity
Overview of 521120-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521120-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9197
|
Newark | Terminal Housing, Receptacle, 1Pos, Product Range:Positive Lock Mk Ii Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp Positive Lock Mk Ii Series Contacts, Accessory Type:Terminal Housing Rohs Compliant: Yes |Amp Te Connectivity 521120-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4347 |
|
$0.0770 / $0.1870 | Buy Now |
DISTI #
521120-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 521120-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 60000 Factory Stock |
|
$0.0457 / $0.0501 | Buy Now |
DISTI #
15H9197
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 15H9197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 4372 Partner Stock |
|
$0.0870 / $0.1870 | Buy Now |
DISTI #
V99:2348_11770262
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 | Americas - 1866 |
|
$0.0687 / $0.1214 | Buy Now |
|
Future Electronics | Single Position Straight Wire to Wire/Wire to Board Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 240Box |
|
$0.0550 / $0.0676 | Buy Now |
DISTI #
AMP521120-1
|
Heilind Electronics | HSG,250 RECPT POS-LOCK NAT | Americas - 155 in Stock |
|
$0.0478 / $0.0558 | Buy Now |
|
Onlinecomponents.com | PL 250 HOUSING RECEPTACLE NYLON 6/6 RoHS: Compliant |
79085 In Stock 60000 Factory Stock |
|
$0.0553 / $0.0989 | Buy Now |
DISTI #
67557596
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2221 | Americas - 79000 |
|
$0.0737 / $0.1374 | Buy Now |
DISTI #
80568008
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | Americas - 3505 |
|
$0.0826 | Buy Now |
DISTI #
30642735
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 1836 | Americas - 1866 |
|
$0.0654 / $0.0720 | Buy Now |
Part Details for 521120-1
521120-1 CAD Models
521120-1 Part Data Attributes:
|
521120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521120-1
TE Connectivity
PL 250 HOUSING RECEPTACLE NYLON 6/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 | |
Body Breadth | 0.255 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.392 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |