-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8239
|
Newark | Hsg, rast 5,posi Lock Mkiii,5P |Te Connectivity 521207-4 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 | Buy Now |
DISTI #
521207-4-ND
|
DigiKey | CONN RCPT HSG 0.25 5POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
688 In Stock |
|
$0.6924 / $1.1700 | Buy Now |
DISTI #
521207-4
|
Avnet Americas | Conn Housing RCP 5 POS ST Loose Piece - Bulk (Alt: 521207-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5267 | Buy Now |
DISTI #
571-521207-4
|
Mouser Electronics | Terminals HSG RAST 5P LOCK MKIII 5P RoHS: Compliant | 0 |
|
$0.6130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.4680 | Buy Now |
DISTI #
AMP521207-4
|
Heilind Electronics | HSGRAST 5POSI LOCK MKIII5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSG,RAST 5,POSI LOCK MKIII,5P RoHS: Compliant | 0 |
|
$0.5090 / $1.4310 | Buy Now |
DISTI #
521207-4
|
Avnet Americas | Conn Housing RCP 5 POS ST Loose Piece - Bulk (Alt: 521207-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5267 | Buy Now |
DISTI #
AMP521207-4
|
Interstate Connecting Components | HSGRAST 5POSI LOCK MKIII5P | 0 |
|
Buy Now | |
|
Master Electronics | HSG,RAST 5,POSI LOCK MKIII,5P RoHS: Compliant | 0 |
|
$0.5090 / $1.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521207-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521207-4
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.983 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 521207-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521207-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5023860570 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 521207-4 vs 5023860570 |