Part Details for 5212674 by RS Pro
Overview of 5212674 by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5212674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426020
|
RS | Industrial High Rupture Capacity Fuse 100A A3 550VAC 21mm x 87mm Qty x 1 | RS PRO 5212674 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7500 / $19.3400 | RFQ |
DISTI #
2322871
|
Jameco Electronics | 100A British Standard Fuse A3 550VAC 73.5mm Min Qty: 1 Container: Each | 30 |
|
$2.6500 / $2.9500 | Buy Now |