-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1634
|
Newark | Hsg, recpt, fastin-Faston,.250 |Amp Te Connectivity 521290-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A122877-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62625 In Stock |
|
$0.0900 / $0.1400 | Buy Now |
DISTI #
521290-1
|
Avnet Americas | Conn Housing RCP 1 POS ST Loose Piece - Bulk (Alt: 521290-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0954 | Buy Now |
DISTI #
571-521290-1
|
Mouser Electronics | Terminals HSG,RECPT FASTIN-FASTON,.250 RoHS: Compliant | 30777 |
|
$0.0900 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.0847 | Buy Now |
DISTI #
AMP521290-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1058 / $0.1074 | Buy Now | |
|
Onlinecomponents.com | FF 250 REC HSG 1P NYLON NAT RoHS: Compliant | 0 |
|
$0.0893 / $0.1871 | Buy Now |
DISTI #
521290-1
|
TTI | Terminals HSG,RECPT FASTIN-FASTON,.250 Min Qty: 30000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.0770 / $0.0870 | Buy Now |
DISTI #
AMP521290-1
|
Interstate Connecting Components | 0 |
|
$0.1058 / $0.1074 | Buy Now | |
DISTI #
521290-1
|
Avnet Abacus | Conn Housing RCP 1 POS ST Loose Piece (Alt: 521290-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521290-1
TE Connectivity
FF 250 REC HSG 1P NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |