Part Details for 5213 by Keystone Electronics Corp
Overview of 5213 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6769
|
Newark | Dual Contact, Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Steel Rohs Compliant: Yes |Keystone 5213 (Alternate Part Number: 5018341052133 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11255 |
|
$0.2070 / $0.3640 | Buy Now |
DISTI #
36-5213-ND
|
DigiKey | BATT CONT SPRING MULTIPLE 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
65976 In Stock |
|
$0.1689 / $0.3500 | Buy Now |
DISTI #
534-5213
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SPRING CONTACT RoHS: Compliant | 17725 |
|
$0.1680 / $0.3500 | Buy Now |
DISTI #
70182225
|
RS | Battery Contact, With Tab, 2 Cell, AAA, Right, Steel/Nickel | Keystone Electronics 5213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1071 |
|
$0.3150 / $0.3500 | Buy Now |
|
Future Electronics | Dual Coil Battery Spring with Tabs for Right Side for AAA / AAAA / N Cells RoHS: Compliant pbFree: Yes Min Qty: 127 Package Multiple: 500 Container: Bulk | 127Bulk |
|
$0.2700 / $0.2950 | Buy Now |
|
Bisco Industries | 856 |
|
Buy Now | ||
DISTI #
KEY5213
|
Heilind Electronics | DUAL CONTACT | Americas - 4612 in Stock |
|
$0.2734 | Buy Now |
DISTI #
66756986
|
Verical | Battery Spring Contact 1 Cells AAA/AAAA/N/12V Size Steel RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 856 |
|
$1.4777 | Buy Now |
DISTI #
KEYS5213
|
TME | Button-like/spring contact, AAA,N,R3, Batt.no: 2, push-in Min Qty: 10 | 139 |
|
$0.2830 / $0.3540 | Buy Now |
DISTI #
KEY5213
|
Interstate Connecting Components | DUAL CONTACT | 1537 |
|
$0.2734 | Buy Now |
Part Details for 5213
5213 CAD Models
5213 Part Data Attributes
|
5213
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5213
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |