-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5721
|
Newark | 250 Faston Hsg. Flag Rec 5.6Mm2P Natural |Amp Te Connectivity 521663-1 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
A108206-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3995 In Stock |
|
$0.1373 / $0.2500 | Buy Now |
DISTI #
521663-1
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount - Bulk (Alt: 521663-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1177 | Buy Now |
DISTI #
571-521663-1
|
Mouser Electronics | Terminals HSG 250 FAST 2P NATURAL RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1045 | Buy Now |
DISTI #
AMP521663-1
|
Heilind Electronics | HSG 250 FAST 2P NATURAL | Americas - 0 in Stock |
|
$0.1306 / $0.1326 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. FLAG REC 5.6MM2P NATURAL RoHS: Compliant | 0 |
|
$0.1103 / $0.2309 | Buy Now |
DISTI #
AMP521663-1
|
Interstate Connecting Components | HSG 250 FAST 2P NATURAL | 0 |
|
$0.1306 / $0.1326 | Buy Now |
DISTI #
521663-1
|
Avnet Abacus | (Alt: 521663-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON HSG. FLAG REC 5.6MM2P NATURAL RoHS: Compliant | 0 |
|
$0.1103 / $0.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521663-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521663-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.58 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |